M83723/77G12036 L/C

Heilind Number:EDA346-039-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-526-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 39 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee both reliability and longevity. The vibrant green color adds a touch of style while the straight mount orientation facilitates easy installation. With an amperage of 3A and a pitch of .125 inches, they are perfect for various electronic applications. Operating smoothly within a wide temperature range of -40 to 105°C, these connectors are a dependable choice for any project. Explore our range of connectors to find the perfect fit for your PCB assembly needs.