M83723/77G12129 L/C

Heilind Number:EDA346-039-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-526-658

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration and optimal performance. These connectors boast a sleek green color and a single row configuration, featuring 39 positions for versatile use. Crafted with precision, they ensure a reliable amperage of 3 A, making them suitable for various applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .125 inches, these connectors offer efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Trust in our high-quality connectors to meet your PCB connectivity needs with excellence.