M83723/77G1212N L/C

Heilind Number:EDA346-039-526-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-526-678

Detailed Description

Enhance connectivity within your electronic devices using our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 39 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable functionality even in challenging environments. The copper alloy contact material and a pitch of .125 inches offer optimal signal conductivity. With a rated amperage of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for various applications. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with our top-quality Card Edge Connectors.