M83723/77G1212Y L/C

Heilind Number:EDA346-039-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-540-101

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 39 positions, offering ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. These connectors are suitable for board-to-board PCB connections, with a straight mount orientation for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications in the electronics industry. Trust in the quality and functionality of these green connectors to meet your connectivity needs with ease.