M83723/77G14046 L/C

Heilind Number:EDA346-039-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-540-102

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row of 39 positions with a pitch of .125 inches, ensuring reliable signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient performance. With an amperage rating of 3A and operating temperature range from -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with these green-colored connectors, a must-have in any electronic assembly project.