M83723/77G14047 L/C

Heilind Number:EDA346-039-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-540-103

Detailed Description

Enhance your PCB connectivity with these premium Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, each connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety in operation. With a single row configuration and 39 positions, these connectors offer ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .125" pitch and .2" row spacing facilitate secure attachment to your board. Suitable for a wide range of applications, from industrial machinery to consumer electronics, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in their quality and performance to elevate your PCB assembly process.