M83723/77G1404N L/C

Heilind Number:EDA346-039-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a single row layout and 39 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a vital component for any electronic setup. Trust in our cutting-edge technology to elevate your connectivity solutions.