M83723/77G14076 L/C

Heilind Number:EDA346-039-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-540-158

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 39 positions, they provide ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and can operate in temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are essential for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance.