M83723/77G14078 L/C

Heilind Number:EDA346-039-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-540-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for optimal functionality, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable operation. The copper alloy contact material, along with a 3A amperage rating, guarantees efficient power transmission. With 39 positions in a single row and a .125-inch pitch, they offer seamless integration for your board-to-board connections. Suitable for a wide range of applications, from industrial machinery to consumer electronics, these connectors are engineered for longevity, with an operating temperature range of -40 to 105°C. Trust in their straight mount orientation and .2-inch row spacing for easy installation. Elevate your connectivity solutions with these essential components.