M83723/77G1407N L/C

Heilind Number:EDA346-039-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-540-607

Detailed Description

Enhance connectivity within your circuit boards with these Card Edge Connectors. Designed for seamless integration, the connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 39 positions, they offer ample space for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various electronic applications, ensuring optimal performance and durability. Upgrade your PCB setup with these high-quality connectors for seamless and efficient board-to-board connections.