M83723/77G1407Y L/C

Heilind Number:EDA346-039-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-540-608

Detailed Description

Enhance your circuit connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 39 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in any application. The green color adds a touch of aesthetics, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in the quality and versatility of these connectors to meet your PCB connectivity needs seamlessly.