M83723/77G14129 L/C

Heilind Number:EDA346-039-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, these connectors boast a 3A amperage rating, perfect for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and stability. With a single row layout and 39 positions, they offer seamless integration on your board. The .125-inch pitch and .2-inch row spacing ensure precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various environments. Trust in these connectors for optimal performance in your electronic projects. Explore our wide range of connectors for all your PCB needs.