M83723/77G1412N L/C

Heilind Number:EDA346-039-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-102

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color and a single row layout with 39 positions, offering ample space for secure connections. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable conductivity and longevity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Discover the perfect solution for your connectivity needs with these essential components.