M83723/77G1412Y L/C

Heilind Number:EDA346-039-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-103

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced performance. With a single row layout and copper alloy contact material, they offer reliable conductivity for your electronic components. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 39 positions cater to multiple connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to optimize your board-to-board connectivity with ease.