M83723/77G14156 L/C

Heilind Number:EDA346-039-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they facilitate seamless PCB connections. Each connector is meticulously engineered with 39 copper alloy contacts for reliable power supply, rated at 3A. Their straight mount orientation and row spacing of .2 inches offer convenience in assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are essential components for high-performance electronics. Explore our collection under the Card Edge Connectors category and elevate your connectivity solutions.