M83723/77G14157 L/C

Heilind Number:EDA346-039-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a single row configuration and 39 positions, they offer ample connectivity options. Crafted from high-quality Copper Alloy, the contacts provide reliable power transfer, rated for up to 3 A. Featuring a precise pitch of .125 inches and row spacing of .2 inches, they guarantee optimal signal integrity. Whether you require straight mounting orientation or need to operate in extreme conditions, with an impressive temperature range of -40 to 105 °C, these connectors deliver uncompromising performance. Perfect for a wide range of applications, from industrial machinery to consumer electronics, they are a must-have for any project requiring secure board-to-board connections. Trust in our expertise to provide you with the essential components for your next venture.