M83723/77G1415N L/C

Heilind Number:EDA346-039-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors are not only visually striking but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer robust housing for reliable operation. With a single row layout and 39 positions, they provide ample connectivity options for various applications. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these cutting-edge connectors.