M83723/77G1415Y L/C

Heilind Number:EDA346-039-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant Green hue, these connectors ensure easy identification and seamless integration. With a robust amperage rating of 3A, they offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 39 positions and a .125-inch pitch allows for efficient data transfer. Constructed with Copper Alloy contacts, they provide excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for various applications. Explore our range of connectors for optimal PCB connectivity solutions.