M83723/77G16107 L/C

Heilind Number:EDA346-039-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-604

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant Green hue that not only adds a pop of color but also ensures easy identification. Engineered for optimal performance, they boast a 3 A amperage rating, making them suitable for various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional durability and safety. With a single row configuration and 39 positions, they provide ample opportunities for signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while a .125-inch pitch and .2-inch row spacing optimize signal integrity. Whether for industrial or commercial use, these connectors are a versatile and essential component for any PCB assembly. Operating flawlessly even in harsh environments, they have a wide temperature range of -40 to 105 °C. Explore our range of connectors to find the perfect solution for your connectivity needs.