M83723/77G16108 L/C

Heilind Number:EDA346-039-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-607

Detailed Description

Easily connect your PCBs with these green Card Edge Connectors, designed for reliable power delivery at 3 A of current. Made with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and high conductivity. With a single row configuration and 39 positions on a .125-inch pitch, they offer seamless integration for your electronic projects. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Perfect for board-to-board connections, they guarantee secure and stable connectivity in your assemblies. Upgrade your setup with these high-quality connectors and experience seamless performance.