M83723/77G16109 L/C

Heilind Number:EDA346-039-541-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-608

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they provide a visually distinct element to your PCB assembly. With a precise pitch of .125 inches and row spacing of .2 inches, they ensure efficient and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Made of high-quality Copper Alloy, the contacts offer reliable conductivity. This single-row connector with 39 positions is ideal for various applications. Its straight mount orientation simplifies installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your connectivity solutions with these robust and versatile components.