M83723/77G1610N L/C

Heilind Number:EDA346-039-541-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer seamless integration with a single row layout, ideal for compact designs. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, they ensure reliable power delivery at a rated 3A amperage. With 39 positions and a .125" pitch, they provide ample connectivity options for your circuitry. The straight mount orientation and precise .2" row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your PCB assembly with these essential connectors, a must-have in any electronic design toolkit.