M83723/77G16246 L/C

Heilind Number:EDA346-039-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-541-678

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3A amperage rating and feature a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 39 positions, they offer seamless integration for your electronic projects. Crafted with copper alloy contacts and a .125 inch pitch, these connectors ensure reliable signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Upgrade your system with these high-quality connectors, essential for efficient board-to-board connections.