M83723/77G16247 L/C

Heilind Number:EDA346-039-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 39 positions, ensuring seamless integration into your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees longevity and reliability. With a copper alloy contact material and a pitch of .125 inches, these connectors offer efficient power transmission, rated at 3A. The straight mount orientation and compact .2 inch row spacing make them perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, they provide dependable connectivity in various environments. Upgrade your PCB assembly with these essential components, a must-have in any electronics toolkit.