M83723/77G16248 L/C

Heilind Number:EDA346-039-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration, they feature 39 positions and a pitch of .125 inches, ensuring seamless connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the right angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for your electronic projects. Explore our range of products for more high-quality connectors and accessories.