M83723/77G16249 L/C

Heilind Number:EDA346-039-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a maximum amperage of 3 A. With 39 positions in a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. Engineered for versatility, these connectors boast a right-angle mount orientation, facilitating easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connection solutions with our high-quality Card Edge Connectors.