M83723/77G18087 L/C

Heilind Number:EDA346-039-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 39 positions, allowing for seamless integration into your circuit board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The vibrant green color not only adds a pop of style but also facilitates easy identification. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, our Card Edge Connectors are a must-have for your connectivity needs. Elevate your PCB designs with this essential component.