M83723/77G18088 L/C

Heilind Number:EDA346-039-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-158

Detailed Description

Enhance connectivity in your PCB setup with these Card Edge Connectors, designed for seamless integration. Featuring a vibrant Green color, these connectors deliver reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a single row design and 39 positions, they offer ample space for your connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Their Right Angle mount orientation allows for flexible installation, and they can operate in a wide temperature range from -40 to 105 °C. Perfect for various applications, these connectors are a must-have in any professional setup. Upgrade your connectivity solutions today.