M83723/77G18089 L/C

Heilind Number:EDA346-039-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vivid green housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and reliability. With a single row configuration and 39 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your connectivity solutions with our Card Edge Connectors and experience enhanced performance like never before.