M83723/77G1808N L/C

Heilind Number:EDA346-039-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-603

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a sleek green design. Built to withstand demanding environments, they boast a current rating of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row configuration and 39 positions, they ensure seamless connection on your board. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for convenience, these connectors can be effortlessly mounted in a right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with these high-quality components.