M83723/77G1808Y L/C

Heilind Number:EDA346-039-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-604

Detailed Description

Enhance connectivity within your electronic projects with these Card Edge Connectors. Featuring a vibrant green hue, they add a pop of color while delivering reliable performance. With a 3A amperage rating, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 39 positions offers ample space for seamless board-to-board connections. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation facilitates convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in the electronics industry. Trust in these connectors for secure and robust interconnections in your PCB projects.