M83723/77G18146 L/C

Heilind Number:EDA346-039-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-607

Detailed Description

Enhance connectivity in your electronic projects with these durable Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 39 positions, ensuring seamless integration on your PCBs. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors provide efficient signal transmission. Their right-angle mount orientation and compact design make them perfect for space-saving solutions. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Upgrade your setup with these high-quality connectors for a reliable and efficient connection every time.