M83723/77G18147 L/C

Heilind Number:EDA346-039-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-608

Detailed Description

Elevate your PCB connectivity with these cutting-edge Card Edge Connectors, a must-have for seamless board-to-board connections. Designed with precision and durability in mind, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With a single row layout and 39 positions, they offer ample space for your intricate electronic setups. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Mounted at a right angle, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for a wide range of applications. Trust in their quality and performance to elevate your electronic projects to new heights.