M83723/77G18148 L/C

Heilind Number:EDA346-039-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-558-612

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors, designed to meet the demands of modern electronics. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, they offer both aesthetic appeal and robust protection. Featuring a single row layout with 39 Copper Alloy contacts, each connector ensures reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Perfect for right angle mounting, they facilitate easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in various environments. Upgrade your circuitry with this essential component, a must-have in any electronics enthusiast's toolkit.