M83723/77G1814Y L/C

Heilind Number:EDA346-039-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 39 positions, they offer ample space for multiple connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with these essential components.