M83723/77G18316 L/C

Heilind Number:EDA346-039-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a single row layout for seamless integration. With a contact material of copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they guarantee secure and reliable connections. Supporting an amperage of 3A, they are suitable for various electronic applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 39 positions offer ample connectivity options. Their right-angle mount orientation allows for flexible installation, making them ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.