M83723/77G18318 L/C

Heilind Number:EDA346-039-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-559-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration and 39 positions, they offer seamless connectivity for your applications. The Copper Alloy contact material and .125-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Featuring a right-angle mount orientation, they easily fit into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Shop now and experience unparalleled performance.