M83723/77G18319 L/C

Heilind Number:EDA346-039-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-559-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. With an amperage rating of 3A, copper alloy contacts, and a pitch of .125 inches, they ensure seamless power transmission. The right-angle mount orientation and 39 positions make them ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore the full range of features and benefits in our selection of Board To Board PCB Connectors. Elevate your connectivity solutions with ease.