M83723/77G1831N L/C

Heilind Number:EDA346-039-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-559-108

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Featuring a vibrant green hue, they not only offer a pop of color but also provide reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure safety and durability. With a single row design and 39 positions, they are perfect for various board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing enable easy installation. Designed for right-angle mount orientation, they are versatile and suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Upgrade your PCB connectivity with this essential component.