M83723/77G20168 L/C

Heilind Number:EDA346-039-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors are not only visually appealing but also adhere to high-quality standards. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure reliable and efficient power transmission. With a single row configuration and a pitch of .125 inches, they offer precise alignment for seamless integration. The right-angle mount orientation and 39 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for demanding environments. Elevate your PCB connectivity with these high-performance Card Edge Connectors.