M83723/77G20169 L/C

Heilind Number:EDA346-039-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-559-604

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and 39 positions, they offer efficient data transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for various applications, these connectors can operate in temperatures ranging from -40 to 105°C. Choose our Card Edge Connectors for superior performance and compatibility in your electronic projects.