M83723/77G2016N L/C

Heilind Number:EDA346-039-559-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-559-607

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors ensure seamless data transmission in electronic devices. With a vibrant green color and a sleek right-angle mount orientation, they not only deliver on functionality but also add a touch of style to your PCB assembly. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, these connectors guarantee reliable performance even in challenging environments. With a single row layout and 39 positions, they provide ample connectivity options for your PCB design. The .125-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our industry-leading connectors to enhance the efficiency and performance of your electronic systems.