M83723/77G2016Y L/C

Heilind Number:EDA346-039-559-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-559-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a single row layout with 39 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable power delivery at a 3A amperage. With a .125-inch pitch and .2-inch row spacing, installation is a breeze. Their right-angle mount orientation offers versatility, and an extensive operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for demanding applications in various industries, these connectors are a must-have for your connectivity solutions.