M83723/77G20257 L/C

Heilind Number:EDA346-039-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-039-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout, they offer 39 positions for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a 3 A amperage rating supports efficient power transfer. At a .125-inch pitch and .2-inch row spacing, installation is precise and secure. These connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for various applications in the electronics industry, they are a must-have for your connectivity needs. Elevate your PCB assembly with these high-quality Card Edge Connectors.