M83723/77G20259 L/C

Heilind Number:EDA346-040-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a contact material of Copper Alloy and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .125 inches, they offer precision and efficiency in your circuitry setup. Featuring 40 positions and a current rating of 3 A, these connectors ensure reliable power transmission. Their right-angle mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee stability and durability in any environment. Upgrade your connectivity solutions with these Card Edge Connectors.