M83723/77G2025N L/C

Heilind Number:EDA346-040-500-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. With a vibrant Green color and a single row configuration, these connectors offer reliable power transmission at an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure secure and efficient data transfer. Featuring 40 positions and a .125-inch pitch, they are perfect for high-density applications. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential components for your electronic projects. Upgrade your connectivity solutions with these reliable and durable Card Edge Connectors.