M83723/77G2025Y L/C

Heilind Number:EDA346-040-500-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, they not only offer functional reliability but also add a touch of visual appeal. Featuring a single row layout, these connectors boast 40 positions, each crafted from durable Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environmental conditions. Upgrade your PCB connections with these reliable and efficient Card Edge Connectors.