M83723/77G20396 L/C

Heilind Number:EDA346-040-500-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These connectors, designed for optimal performance, boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 40 positions, they offer seamless interconnection. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications. Trust in their straight mount orientation for secure attachment, making them essential components for your PCB projects.