346-040-500-208

Heilind Number:EDA346-040-500-208
Manufacturer:EDAC
Manufacturer Number:346-040-500-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-208

Detailed Description

Enhance connectivity in your electronic devices with these high-quality Card Edge Connectors. Designed with precision and reliability in mind, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. The copper alloy contact material, along with a 40-position, 2-row configuration, guarantees efficient power transmission with a low amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your PCBs. Their straight mount orientation makes installation a breeze, while an impressive operating temperature range of -40 to 105 °C ensures performance consistency. Perfect for various applications, these green connectors are a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today.