346-040-500-212

Heilind Number:EDA346-040-500-212
Manufacturer:EDAC
Manufacturer Number:346-040-500-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-500-212

Detailed Description

Enhance connectivity within your electronic devices with our durable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable performance in any application. With two rows of 40 positions and a .125-inch pitch, they offer efficient signal transmission on PCBs. The straight mount orientation and -40 to 105 °C operating temperature range further enhance their versatility. Perfect for use in a variety of electronic systems, these connectors are a crucial component for seamless board-to-board connections. Elevate your connectivity solutions with our high-quality Card Edge Connectors.